
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1812LS-104XJLC | 3 | 1 | Tape & Reel (7 in.) | 4h | |||||||
| element14 APAC | 1812LS-104XJLC | 0 | 1 | Cut Tape | 21h | |||||||
| Farnell | 1812LS-104XJLC | 0 | 1 | Cut Tape | 7h | |||||||
| Chipsmall Limited | 1812LS-104XJLC | 188 | 1 | 5h | ||||||||
| Extreme Components | 1812LS-104XJLC | Contact | >1wk |
Download datasheets and manufacturer documentation for Coilcraft 1812LS-104XJLC.
Download Coilcraft 1812LS-104XJLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 1812LS-104XJLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 1812LS-104XJLC.