What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PM1812-101J-RC

General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1812-101J-RC.

IHS

Datasheet4 pages7 years ago

Newark

Farnell

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+49.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind General Purpose Chip Wirewound 100uH 5% 2.52MHz 40Q-Factor Ferrite 110mA 1812 T/R
Inductor RF Chip Unshielded Wirewound 100uH 5% 796KHz 40Q-Factor 110mA 8Ohm DCR 1812 T/R
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
RF Choke Bobbin Core 100uH 5% 2.52MHz 30Q-Factor Ferrite 0.275A 2.5Ohm DCR AXL T/R
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206

Descriptions

Descriptions of Bourns PM1812-101J-RC provided by its distributors.

General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor General Purpose Molded Wirewound 100uH 5% 2.52MHz 40Q-Factor Ferrite 0.11A 8Ohm DCR 1812 T/R
2.52MHz 8MHz 110mA 40@2.52MHz 100μH 8Ω ±5% 1812 SMD mount 4.5mm*3.2mm*3.4mm
SMD INDUCTOR, 100 uH, 110mA, 5%, 7MHZ; Product Range: PM1812 Series; Inductance: 100µH; DC Current Rating: 110mA; High Frequency Inductor Case: 1812 ^4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 8ohm; Q Factor: 40

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM1812-101J-RC.