Coilcraft 1812CS-392XJLB

General Purpose Inductor, 3.9uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812CS-392XJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.6
Stock
23,320
68,775
Authorized Distributors
0
3
Inductance
3.9 µH
3.9 µH
Tolerance
5 %
5 %
Current Rating
-
240 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
5 Ω
5 Ω
Q Factor
69
69
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 3.9uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 3.9uH 5% 7.9MHz 20Q-Factor Ceramic 0.29A 3.6Ohm DCR 1210 T/R
Inductor RF Wirewound 3.9uH 5% 7.9MHz 17Q-Factor Ceramic 0.26A 3.6Ohm DCR 1008 T/R
General Purpose Inductor, 3.9uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 3.9uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
API Delevan1812R-392J
General Purpose Inductor, 3.9uH, 5%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of Coilcraft 1812CS-392XJLB provided by its distributors.

General Purpose Inductor, 3.9uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
Inductor RF Chip Unshielded Wirewound 3.9uH 5% 7.9MHz 69Q-Factor Ceramic 0.24A 5Ohm DCR 1812 Automotive T/R
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor -40C 130MHz 5Ohm 3.9μH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812CS392XJLB