Coilcraft 1812CS-332XGLB

General Purpose Inductor, 3.3uH, 2%, 1 Element, Ceramic-Core, SMD, 1812
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 1812CS-332XGLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812CS-332XGLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.938
Stock
0
5,169
Authorized Distributors
0
3
Inductance
3.3 µH
3.3 µH
Tolerance
2 %
2 %
Current Rating
270 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.8 Ω
3.8 Ω
Q Factor
65
65
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 3.3uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 3.3uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 3.3uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
Ind Chip Unshielded Wirewound 3.3uH 2% 7.9MHz 22Q-Factor Ceramic 260mA 1008 T/R
Inductor RF Wirewound 3.3uH 2% 7.9MHz 15Q-Factor Ferrite 0.175A 2.3Ohm DCR 0805 T/R
Inductor RF Wirewound 3.3uH 2% 7.9MHz 23Q-Factor Ferrite 0.45A 1.7Ohm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 1812CS-332XGLB provided by its distributors.

General Purpose Inductor, 3.3uH, 2%, 1 Element, Ceramic-Core, SMD, 1812
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 3.3UH, 2%, 145MHZ, RF, SMD
INDUCTOR, RF, 3.3UH, 2%, 145MHZ, SMD; Product Range:AEC-Q200 1812CS Series; Inductance:3.3 H; Inductance Tolerance: 2%; High Frequency Inductor Case:1812 [4532 Metric]; Self Resonant Frequency Min:145MHz; DC Resistance Max:3.8ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812CS332XGLB