Coilcraft 1812CS-332XGLC

General Purpose Inductor, 3.3uH, 2%, 1 Element, Ceramic-Core, SMD, 1812
$ 0.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812CS-332XGLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+191%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Chip Unshielded Wirewound 3.3uH 2% 7.9MHz 22Q-Factor Ceramic 260mA 1008 T/R
General Purpose Inductor, 3.3uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
Inductor RF Chip Wirewound 3.3uH 2% 7.9MHz 22Q-Factor Ceramic 290mA 3.4Ohm DCR 1008 Automotive T/R
Inductor RF Wirewound 3.3uH 2% 7.9MHz 15Q-Factor Ferrite 0.175A 2.3Ohm DCR 0805 T/R
Inductor RF Wirewound 3.3uH 2% 7.9MHz 23Q-Factor Ferrite 0.45A 1.7Ohm DCR 1008 T/R
General Purpose Inductor, 3.3uH, 2%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 1812CS-332XGLC provided by its distributors.

General Purpose Inductor, 3.3uH, 2%, 1 Element, Ceramic-Core, SMD, 1812
Surface Mount High Frequency Inductor, AEC-Q200 1812CS Series, 3.3 H, 2%, 1812 [4532 Metric] RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 145MHz 3.8Ohm 3.3muH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812CS332XGLC