Coilcraft 1812CS-272XJLB

General Purpose Inductor, 2.7uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 1812CS-272XJLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812CS-272XJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.6
Stock
0
64,841
Authorized Distributors
0
3
Inductance
2.7 µH
2.7 µH
Tolerance
5 %
5 %
Current Rating
-
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.2 Ω
3.2 Ω
Q Factor
63
63
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 2.7uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 2.7uH 5% 7.9MHz 22Q-Factor Ceramic 0.29A 3.2Ohm DCR 1008 T/R
General Purpose Inductor, 2.7uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 2.7uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Inductor RF Wirewound 2.7uH 5% 7.9MHz 25Q-Factor Ceramic 0.3A 2.85Ohm DCR 1210 T/R
Ind RF Choke Bobbin Core 2.7uH 5% 7.9MHz 50Q-Factor Ferrite 595mA AXL Bag

Descriptions

Descriptions of Coilcraft 1812CS-272XJLB provided by its distributors.

General Purpose Inductor, 2.7uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
RF inductor, ceramic core, 5% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812CS272XJLB