Coilcraft 132-17SMGLD

Inductor RF Wirewound 0.38uH 2% 50MHz 95Q-Factor Air 2.5A 0.05Ohm DCR T/R Automotive AEC-Q200
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 132-17SMGLD.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+48.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
Coilcraft2929SQ-391GEC
Inductor RF Unshielded Wirewound 0.39uH 2% 50MHz 180Q-Factor Air 4.4A 0.0145Ohm DCR T/R
Inductor RF Chip Wirewound 390nH 2% 100MHz 30Q-Factor 80mA 6.2Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.36uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.39uH 2% 25MHz 50Q-Factor Ceramic 0.47A 1.12Ohm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 132-17SMGLD provided by its distributors.

Inductor RF Wirewound 0.38uH 2% 50MHz 95Q-Factor Air 2.5A 0.05Ohm DCR T/R Automotive AEC-Q200
General Purpose Inductor, 0.38uH, 2%, 1 Element, Air-Core, SMD, 4226
RF inductor, air core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 125C 590MHz 50mOhm 380nH
50MHz 590MHz 2.5A 95 380nH 50m¦¸ ¡À2% 10.55mm*6.6mm*6.6mm
INDUCTOR, 380NH, 2%, 590MHZ, RF, SMD; Inductance:380nH; RMS Current (Irms):2.5A; Product Range:Maxi Spring Series; Inductance Tolerance:± 2%; Air Core Inductor Case:10.55mm x 6.1mm x 5.97mm; DC Resistance Max:0.05ohm; Self Resonant RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13217SMGLD