Murata LQW18ANR36G80D

General Purpose Inductor, 0.36uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR36G80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-44.24%

CAD Models

Download Murata LQW18ANR36G80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.113
Stock
88,770
1,776
Authorized Distributors
6
5
Inductance
360 nH
360 nH
Tolerance
2 %
2 %
Current Rating
190 mA
190 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.98 Ω
3.98 Ω
Q Factor
25
25
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ind Chip Unshielded Wirewound 330nH 2% 100MHz 26Q-Factor Ceramic 100mA 0603 T/R
Ind Chip Unshielded Wirewound 390nH 2% 100MHz 27Q-Factor Ceramic 100mA 0603 T/R
General Purpose Inductor, 0.33uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.33uH 2% 100MHz 40Q-Factor Ceramic 0.31A 1.4Ohm DCR 0805 T/R
Inductor RF Wirewound 0.33uH 2% 25MHz 45Q-Factor Ceramic 0.5A 1.05Ohm DCR 1008 T/R
General Purpose Inductor, 0.33uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Murata LQW18ANR36G80D provided by its distributors.

General Purpose Inductor, 0.36uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.36uH 2% 100MHz 25Q-Factor Non Magnetic 0.19A 3.98Ohm DCR 0603 T/R
Fixed Inductor 0603 360nH ±2% 190mA 3.98Ω 1.05GHz 25@100MHz
LQW18 Series 0603 0.36 uH ±2 % 190 mA 2.98 Ohm SMT Unshielded Wirewound Inductor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH