
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1206CS-180XJLC | 2,793 | 1 | Tape & Reel (7 in.) | 8h | |||||||
| Win Source | WS-1206CS-180XJLC | 37,596 | 70 | 17h | ||||||||
| UnikeyIC | 1206CS-180XJLC | 1,200 | 10 | Tape & Reel | 16h | |||||||
| AAA CHIPS | 1206CS-180XJLC | 2,025 | 15h | |||||||||
| LCSC | C40591350 | 95 | 1 | 2h |
Download datasheets and manufacturer documentation for Coilcraft 1206CS-180XJLC.
Download Coilcraft 1206CS-180XJLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 1206CS-180XJLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 1206CS-180XJLC.