Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW18AN18NJ10D

Inductor RF Chip Wirewound 18nH 5% 100MHz 42Q-Factor 700mA 85mOhm DCR 0603 Paper T/R
$ 0.071
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN18NJ10D.

_legacy Avnet

Datasheet2 pages14 years ago
Datasheet2 pages17 years ago

Future Electronics

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
-51.80%

CAD Models

Download Murata LQW18AN18NJ10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.1
Stock
280,054
130,449
Authorized Distributors
6
4
Inductance
18 nH
18 nH
Tolerance
5 %
5 %
Current Rating
700 mA
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
85 mΩ
85 mΩ
Q Factor
42
42
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Wirewound 0.018uH 5% 100MHz 50Q-Factor Ceramic 1A 0.1Ohm DCR 1210 T/R
Inductor RF Chip Wirewound 18nH 5% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 18nH 5% 100MHz 8Q-Factor Air 300mA 510mOhm DCR 0402 Paper T/R
TAIYO YUDENHK100518NJ-T
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 18nH 5% 100MHz 8Q-Factor Air 300mA 360mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.018uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.5Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQW18AN18NJ10D provided by its distributors.

Inductor RF Chip Wirewound 18nH 5% 100MHz 42Q-Factor 700mA 85mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.018uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
LQW18 Series 0603 18 nH ±5 % 700 mA 0.085 Ohm SMT Unshielded Wirewound Inductor
100MHz 3.5GHz 700mA 42@250MHz 18nH 85mΩ ±5% 0603 SMD mount 1.6mm*800μm*1mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN18NJ10D..