Coilcraft 1008CS-180XJLB

General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell1008CS-180XJLB05Cut Tape
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CS-180XJLB.

IHS

Datasheet2 pages8 years ago

Newark

Coilcraft Direct

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 18nH 5% 50MHz 50Q-Factor Ceramic 1A 110mOhm DCR 1008 T/R
Inductor RF Wirewound 0.018uH 5% 50MHz 50Q-Factor Ceramic 1A 0.11Ohm DCR 1008 T/R
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
General Purpose Inductor, 0.018uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Wirewound 18nH 5% 100MHz 42Q-Factor 700mA 85mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 1008CS-180XJLB provided by its distributors.

General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 18NH, 5%, 2.5GHZ, RF, SMD
INDUCTOR, RF, 18NH, 5%, 2.5GHZ, SMD; Product Range:AEC-Q200 1008CS Series; Inductance:18nH; Inductance Tolerance: 5%; High Frequency Inductor Case:1008 [2520 Metric]; Self Resonant Frequency Min:2.5GHz; DC Resistance Max:0.11ohm; DC;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CS180XJLB