Coilcraft 1206CS-151XGLB

General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1206CS-151XGLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Wirewound 150nH 2% 100MHz 50Q-Factor Ceramic 400mA 0805 T/R
Ind Chip Wirewound 150nH 2% 100MHz 50Q-Factor Ceramic 400mA 0805 Embossed Plastic T/R
Inductor RF Chip Wirewound 150nH 2% 100MHz 32Q-Factor 160mA 1.5Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.15uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 800MHz 3Ohm Max 150nH

Descriptions

Descriptions of Coilcraft 1206CS-151XGLB provided by its distributors.

General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
RF inductor, ceramic core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 950MHz 310mOhm 150nH
INDUCTOR, 150NH, 2%, 950MHZ, RF, SMD
INDUCTOR, RF, 150NH, 2%, 950MHZ, SMD; Product Range:AEC-Q200 1206CS Series; Inductance:150nH; Inductance Tolerance: 2%; High Frequency Inductor Case:1206 [3216 Metric]; Self Resonant Frequency Min:950MHz; DC Resistance Max:0.31ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206CS151XGLB