Coilcraft 1008PS-102KLB

General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008PS-102KLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.94
Stock
86,748
147,154
Authorized Distributors
0
3
Inductance
1 µH
1 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
50 mΩ
50 mΩ
Q Factor
35
35
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft1812PS-102KLB
General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Coilcraft1812PS-102KLC
Inductor Power Chip Shielded Wirewound 1uH 10% 100KHz 35Q-Factor Ceramic/Ferrite 2.7A 50mOhm DCR 1812 T/R
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 0.025A 0.6Ohm DCR 0603 T/R
Ind Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 50mA 0603

Descriptions

Descriptions of Coilcraft 1008PS-102KLB provided by its distributors.

General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, 1UH, 2A, 10%, PWR, 387MHZ
INDUCTOR, PWR, 1UH, 2A, 10%, 387MHZ; Product Range:1008PS Series; Inductance:1 H; Inductance Tolerance: 10%; Inductor Construction:Shielded; DC Resistance Max:0.05ohm; RMS Current (Irms):2A; Saturation Current (Isat):3.5A; Power ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008PS102KLB