
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1008LS-122XJLC | 5,538 | 1 | Tape & Reel (7 in.) | 17m | |||||||
| Farnell | 1008LS-122XJLC | 191 | 5 | Cut Tape | 9h | |||||||
| element14 APAC | 1008LS-122XJLC | 191 | 5 | Cut Tape | 22h | |||||||
| Win Source | WS-1008LS-122XJLC | 3,010 | 15 | 10h | ||||||||
| UnikeyIC | 1008LS-122XJLC | 479 | 112 | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Coilcraft 1008LS-122XJLC.
Download Coilcraft 1008LS-122XJLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 1008LS-122XJLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 1008LS-122XJLC.