Coilcraft 1008HT-R24TGLB

General Purpose Inductor, 0.24uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell1008HT-R24TGLB01Cut Tape
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HT-R24TGLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 0.55
Stock
0
1,018
Authorized Distributors
1
1
Inductance
240 nH
240 nH
Tolerance
2 %
2 %
Current Rating
250 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.15 Ω
1.15 Ω
Q Factor
32
32
Test Frequency
50 MHz
50 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.22uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Wirewound 220nH 2% 100MHz 35Q-Factor Air 240mA 700mOhm DCR 0805 Embossed T/R
General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.25uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 1008HT-R24TGLB provided by its distributors.

General Purpose Inductor, 0.24uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, RF, 240NH, 2%, 800MHZ, SMD; Product Range:Coilcraft - 1008HT Series; Inductance:0.24µH; Inductance Tolerance:± 2%; Self Resonant Frequency (Min):800MHz; DC Resistance Max:1.15ohm; Current Rating:250mA; Inductor Case Style:SMD; DC Current Rating:250mA; Q Factor:32; Q Test Frequency:100MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc