Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 0805HT-56NTGLB

General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0805HT-56NTGLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HT-56NTGLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.63
Stock
0
2,257
Authorized Distributors
0
1
Inductance
56 nH
56 nH
Tolerance
2 %
2 %
Current Rating
500 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
390 mΩ
390 mΩ
Q Factor
50
50
Test Frequency
200 MHz
200 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 56nH 2% 200MHz 60Q-Factor Ceramic 500mA 0805 T/R
Ind Chip Unshielded Wirewound 56nH 2% 200MHz 38Q-Factor Ceramic 360mA 0603 T/R
General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.056uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Coilcraft 0805HT-56NTGLB provided by its distributors.

General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, RF, 56NH, 2%, 1.85GHZ, SMD
INDUCTOR, 56NH, 2%, 1.85GHZ, RF, SMD; Inductance: 56nH; Product Range: 0805HT Series; DC Current Rating: 500mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.39ohm; In

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HT56NTGLB