Coilcraft 1008HT-47NTGLB

General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 1008HT-47NTGLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HT-47NTGLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.55
Stock
0
6,151
Authorized Distributors
0
2
Inductance
47 nH
47 nH
Tolerance
2 %
2 %
Current Rating
660 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
180 mΩ
180 mΩ
Q Factor
55
55
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.047uH 2% 200MHz 50Q-FactorCeramic 0.5A 0.31Ohm DCR 0805 T/R
General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 47nH 2% 200MHz 60Q-Factor Ceramic 500mA 0805 Embossed Plastic T/R
General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.047uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.047uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Coilcraft 1008HT-47NTGLB provided by its distributors.

General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 47NH, 2%, 1.5GHZ, RF, SMD
INDUCTOR, RF, 47NH, 2%, 1.5GHZ, SMD; Product Range:COILCRAFT - 1008HT Series; Inductance:47nH; Inductance Tolerance:± 2%; High Frequency Inductor Case:1008 [2520 Metric]; Self Resonant Frequency Min:1.5GHz; DC Resistance Max:0.18ohm;;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008HT47NTGLB