Coilcraft 1008HQ-47NXJLC

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HQ-47NXJLC.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Chip Wirewound 47nH 5% 50MHz 75Q-Factor Ceramic 1.2A 1008 T/R
Inductor RF Wirewound 0.047uH 5% 200MHz 60Q-Factor Ferrite 0.5A 0.31Ohm DCR 0805 T/R
Inductor RF Chip Wirewound 47nH 5% 100MHz 60Q-Factor 380mA 110mOhm DCR 1206 Embossed T/R
Wurth Elektronik744762147A
Rf Inductor, 47Nh, 1.5Ghz, 1008 Rohs Compliant: Yes |Würth Elektronik 744762147A
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 1206

Descriptions

Descriptions of Coilcraft 1008HQ-47NXJLC provided by its distributors.

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 1008HQ Series, 47 nH, 5%, 1008 [2520 Metric], 1.45 GHz RoHS Compliant: Yes
INDUCTOR, 47NH, 5%, 1.45GHZ, RF, SMD; Inductance: 47nH; Product Range: 1008HQ Series; DC Current Rating: 1.2A; High Frequency Inductor Case: 1008 [2520 Metric]; Ind; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008HQ47NXJLC