Coilcraft 1206CS-470XJLC

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1206CS-470XJLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-17.47%

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Chip Wirewound 47nH 5% 100MHz 55Q-Factor Ceramic 1A 130mOhm DCR 1210 T/R
Ind 47.00 Nh 1.000 A 130.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1206-47NJ-T
Inductor RF Chip Wirewound 47nH 5% 100MHz 60Q-Factor 380mA 110mOhm DCR 1206 Embossed T/R
Inductor RF Wirewound 0.047uH 5% 200MHz 60Q-Factor Ferrite 0.5A 0.31Ohm DCR 0805 T/R
General Purpose Inductor, 0.047uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Wurth Elektronik744762147A
Rf Inductor, 47Nh, 1.5Ghz, 1008 Rohs Compliant: Yes |Würth Elektronik 744762147A

Descriptions

Descriptions of Coilcraft 1206CS-470XJLC provided by its distributors.

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
Fixed Inductors 1206CS Ceramic Chip 47 nH 5% 1 A Ceramic
Surface Mount High Frequency Inductor, AEC-Q200 1206CS Series, 47 nH, 5%, 1206 [3216 Metric] RoHS Compliant: Yes
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 1.5GHz 130mOhm 47nH
INDUCTOR, 47NH, 5%, 1.5GHZ, RF, SMD; Inductance: 47nH; Product Range: 1206CS Series; DC Current Rating: 1A; High Frequency Inductor Case: 1206 [3216 Metric]; Induct; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206CS470XJLC