Coilcraft 1008HQ-18NXGLB

General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HQ-18NXGLB.

IHS

Datasheet2 pages3 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.65
Stock
8,181
26,457
Authorized Distributors
0
1
Inductance
18 nH
18 nH
Tolerance
2 %
2 %
Current Rating
1.4 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
62
62
Test Frequency
50 MHz
50 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.018uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 18nH 2% 100MHz 42Q-Factor 700mA 85mOhm DCR 0603 Paper T/R
Wirewound Inductor, 18 nH, 0.13 ohm, 5.2 GHz, 1.05 A, 0402 [1005 Metric], LQW15AN_80 Series

Descriptions

Descriptions of Coilcraft 1008HQ-18NXGLB provided by its distributors.

General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, RF, 18NH, 2%, 2.7GHZ, SMD; Product Range:Coilcraft - 1008HQ Series; Inductance:0.018µH; Inductance Tolerance:± 2%; Self Resonant Frequency (Min):2.7GHz; DC Resistance Max:0.07ohm; Current Rating:1.4A; Inductor Case Style:SMD; DC Current Rating:1.4A; Q Factor:62; Q Test Frequency:350MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008HQ18NXGLB