
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1008CS-221XGLC | 2,622 | 1 | Tape & Reel (7 in.) | 15h | |||||||
| element14 APAC | 1008CS-221XGLC | 2,287 | 5 | Cut Tape | 14h | |||||||
| Farnell | 1008CS-221XGLC | 250 | 5 | Cut Tape | 1d | |||||||
| Win Source | WS-1008CS-221XGLC | 8,350 | 60 | 1h | ||||||||
| NetSource Technology | 1008CS-221XGLC | 1,924 | 1d |
Download datasheets and manufacturer documentation for Coilcraft 1008CS-221XGLC.
Download Coilcraft 1008CS-221XGLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Coilcraft 1008CS-221XGLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 1008CS-221XGLC.