Coilcraft 0805CS-221XGLC

Ind Chip Wirewound 220nH 2% 100MHz 50Q-Factor Ceramic 400mA 0805 Embossed Plastic T/R
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-221XGLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-39.75%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
181,187
1,770
Authorized Distributors
3
1
Inductance
220 nH
220 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
50
50
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Wirewound 220nH 2% 100MHz 35Q-Factor Air 240mA 700mOhm DCR 0805 Embossed T/R
General Purpose Inductor, 0.22uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Ind Chip Wirewound 220nH 2% 100MHz 47Q-Factor Ceramic 280mA 0603 Punched Paper T/R
Inductor RF Chip Wirewound 220nH 2% 100MHz 25Q-Factor 120mA 2.5Ohm DCR 0603 Paper T/R
Inductor RF Wirewound 0.22uH 2% 100MHz 25Q-Factor Ceramic 0.14A 2.1Ohm DCR 0603 T/R
General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0805CS-221XGLC provided by its distributors.

Ind Chip Wirewound 220nH 2% 100MHz 50Q-Factor Ceramic 400mA 0805 Embossed Plastic T/R
General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Fixed Inductors 0805CS AEC-Q200 220 nH 2 % 0.4 A
INDUCTOR, 220NH, 2%, 820MHZ, RF, SMD; Inductance: 220nH; Product Range: 0805CS Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0805 [2012 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS221XGLC