Coilcraft 0805CS-221XGLB

General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-221XGLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Megastar

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
526
181,193
181,193
Authorized Distributors
0
3
3
Inductance
220 nH
220 nH
220 nH
Tolerance
2 %
2 %
2 %
Current Rating
400 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
700 mΩ
Q Factor
50
50
50
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind Chip Wirewound 220nH 2% 100MHz 45Q-Factor Ceramic 400mA 0805 T/R
General Purpose Inductor, 0.22uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.22uH 2% 25MHz 50Q-Factor Ceramic 0.5A 0.8Ohm DCR 1008 T/R
General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.22uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Coilcraft 0805CS-221XGLB provided by its distributors.

General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 220NH, 2%, 820MHZ, RF, SMD
INDUCTOR, RF, 220NH, 2%, 820MHZ, SMD; Product Range:AEC-Q200 0805CS Series; Inductance:220nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:820MHz; DC Resistance Max:0.7ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS221XGLB