Coilcraft 0805HT-18NTJLB

General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HT-18NTJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.537
Stock
0
2,385
Authorized Distributors
2
2
Inductance
18 nH
18 nH
Tolerance
5 %
5 %
Current Rating
800 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
50
50
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Chip Unshielded Wirewound 18nH 5% 50MHz 50Q-Factor Ceramic 1A 110mOhm DCR 1008 T/R
Inductor RF Wirewound 0.018uH 5% 50MHz 50Q-Factor Ceramic 1A 0.11Ohm DCR 1008 T/R
Wurth Elektronik744761118C
250MHz 3.1GHz 700mA 35@250MHz 18nH 120m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 1206

Descriptions

Descriptions of Coilcraft 0805HT-18NTJLB provided by its distributors.

General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Surface Mount High Frequency Inductor, 0805HT Series, 18 nH, 5%, 0805 [2012 Metric], 3.1 GHz RoHS Compliant: Yes
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 18NH, 5%, 3.1GHZ, RF, SMD; Inductance: 18nH; Product Range: 0805HT Series; DC Current Rating: 800mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.13ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 3.1GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0805 [2012 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HT18NTJLB