Coilcraft 1008CS-151XGLC

Ind Chip Wirewound 150nH 2% 25MHz 45Q-Factor Ceramic 580mA 1008 Embossed Plastic T/R
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CS-151XGLC.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-88.76%

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.15uH 2% 25MHz 50Q-Factor Ceramic 0.58A 0.62Ohm DCR 1008 T/R
General Purpose Inductor, 0.15uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Wirewound 150nH 2% 100MHz 50Q-Factor Ceramic 400mA 0805 T/R
General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 1008CS-151XGLC provided by its distributors.

Ind Chip Wirewound 150nH 2% 25MHz 45Q-Factor Ceramic 580mA 1008 Embossed Plastic T/R
General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 125C 850MHz 700mOhm 150nH
Surface Mount High Frequency Inductor, AEC-Q200 1008CS Series, 150 nH, 2%, 1008 [2520 Metric] RoHS Compliant: Yes
25MHz 850MHz 45 150nH 700m¦¸ ¡À2% 1008 2.92mm*2.79mm*2.79mm
Chip Inductors - 1008CS Series
INDUCTOR, 150NH, 2%, 850MHZ, RF, SMD; Inductance: 150nH; Product Range: 1008CS Series; DC Current Rating: 580mA; High Frequency Inductor Case: 1008 [2520 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CS151XGLC