Coilcraft 0805PS-334KLB

General Purpose Inductor, 330uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805PS-334KLB.

Farnell

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

Inductor Power Shielded Wirewound 330uH 10% 100KHz 29Q-Factor Ferrite 0.37A 1.2Ohm DCR T/R
Ind Power Shielded Wirewound 330uH 10% 100KHz 22Q-Factor Ferrite 1.15A T/R
Inductor Power Shielded Wirewound 330uH 10% 100KHz 12Q-Factor Ferrite 0.75A 0.95Ohm DCR T/R
Coilcraft1008PS-334KLB
General Purpose Inductor, 330uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Inductor Power Shielded Wirewound 330uH 10% 100KHz Ferrite 1A 541.5mOhm DCR Embossed Plastic T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Coilcraft 0805PS-334KLB provided by its distributors.

General Purpose Inductor, 330uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Power inductor, shielded, 10% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 65C 4MHz 20.53Ohm 330muH
INDUCTOR, PWR, 330UH, 0.11A,10%,4MHZ; Product Range:0805PS Series; Inductance:330µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:20.53ohm; RMS Current (Irms):110mA; Saturation Current (Isat):60mA; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805PS334KLB