Coilcraft 0805PS-333KLB

General Purpose Inductor, 33uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805PS-333KLB.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

Coilcraft0603PS-333KLB
General Purpose Inductor, 33uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Coilcraft0603PS-333KLC
General Purpose Inductor, 33uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Inductor RF Chip Shielded Multi-Layer 33uH 10% 1MHz 25Q-Factor Ferrite 5mA 1.25Ohm DCR 0805 T/R
Inductor RF Chip Shielded Multi-Layer 33uH 10% 1MHz 20Q-Factor Ferrite 2mA 2.2Ohm DCR 0603 T/R
Coilcraft1008PS-333KLB
General Purpose Inductor, 33uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
API DelevanS1812-333K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1913

Descriptions

Descriptions of Coilcraft 0805PS-333KLB provided by its distributors.

General Purpose Inductor, 33uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Fixed Inductors 0805PS Hi SRF Shlded 33 uH 10 % 0.28 A
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, 33UH, 0.28A, 10%, PWR, 17MHZ
INDUCTOR, PWR, 33UH, 0.28A,10%,17MHZ; Product Range:0805PS Series; Inductance:33µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:3ohm; RMS Current (Irms):280mA; Saturation Current (Isat):160mA; Power ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805PS333KLB