Coilcraft 0603PS-333KLB

General Purpose Inductor, 33uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0603PS-333KLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603PS-333KLB.

IHS

Datasheet2 pages5 years ago

Newark

CAD Models

Download Coilcraft 0603PS-333KLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

Coilcraft0805PS-333KLB
General Purpose Inductor, 33uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Coilcraft0805PS-333KLC
General Purpose Inductor, 33uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Inductor RF Chip Shielded Multi-Layer 33uH 10% 1MHz 20Q-Factor Ferrite 2mA 2.2Ohm DCR 0603 T/R
Coilcraft1008PS-333KLB
General Purpose Inductor, 33uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Inductor Power Shielded Wirewound 33uH 10% 1KHz 15Q-Factor Ferrite 0.6A 0.43Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 10% 1KHz 16Q-Factor Ferrite 0.7A 0.25Ohm DCR T/R

Descriptions

Descriptions of Coilcraft 0603PS-333KLB provided by its distributors.

General Purpose Inductor, 33uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, 33UH, 0.2A, 10%, PWR, 12MHZ
INDUCTOR, PWR, 33UH, 0.2A, 10%,12MHZ; Product Range:0603PS Series; Inductance:33µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:5.63ohm; RMS Current (Irms):200mA; Saturation Current (Isat):100mA; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603PS333KLB