Coilcraft 0805LS-682XGLC

General Purpose Inductor, 6.8uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-682XGLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
-4.55%

Alternate Parts

Price @ 1000
$ 0.77
$ 0.72
Stock
10,098
1,560
Authorized Distributors
2
1
Inductance
6.8 µH
6.8 µH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.25 Ω
2.25 Ω
Q Factor
20
20
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Chip Unshielded Wirewound 6.8uH 2% 7.9MHz 20Q-Factor Ceramic 180mA 1008 T/R
Inductor RF Wirewound 6.8uH 2% 7.9MHz 20Q-Factor Ferrite 0.36A 3Ohm DCR 1008 T/R
Ind Chip Wirewound 6.8uH 2% 7.9MHz 15Q-Factor Ferrite 115mA 0805 T/R
General Purpose Inductor, 6.8uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
General Purpose Inductor, 6.8uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 0805LS-682XGLC provided by its distributors.

General Purpose Inductor, 6.8uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 35MHz 2.25Ohm 6.8muH
Inductor RF Chip Unshielded Wirewound 6.8uH 2% 7.9MHz 20Q-Factor Ceramic/Ferrite 0.26A 2.25Ohm DCR 0805 Automotive T/R / Chip Inductors 0805LS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805LS682XGLC