
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Braemac Americas - Symmetry Electronics | AISC-1008-6R8G-T | 0 | 6h | |||||||||
| Newark | AISC-1008-6R8G-T | 0 | 2K | Tape & Reel | ||||||||
| Onlinecomponents.com | AISC-1008-6R8G-T | 0 | 2K | Bulk | ||||||||
| Avnet | AISC-1008-6R8G-T | 0 | 2K | 7h | ||||||||
| Master Electronics | AISC-1008-6R8G-T | 0 | 2K |
Download datasheets and manufacturer documentation for Abracon AISC-1008-6R8G-T.
Download Abracon AISC-1008-6R8G-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Abracon AISC-1008-6R8G-T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon AISC-1008-6R8G-T.