Coilcraft 0805LS-681XGLB

General Purpose Inductor, 0.68uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-681XGLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.72
$ 0.72
Stock
2,078
26,027
26,027
Authorized Distributors
2
1
1
Inductance
680 nH
680 nH
680 nH
Tolerance
2 %
2 %
2 %
Current Rating
590 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
460 mΩ
460 mΩ
460 mΩ
Q Factor
20
20
20
Test Frequency
7.9 MHz
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.68uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
General Purpose Inductor, 0.68uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
AISC Series 0805 680 nH ±2 % 190 mA 2.05 Ohm Surface Mount Wirewound Inductor
General Purpose Inductor, 0.68uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.68uH 2% 25MHz 45Q-FactorCeramic 0.4A 1.47Ohm DCR 1008 T/R
General Purpose Inductor, 0.68uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Coilcraft 0805LS-681XGLB provided by its distributors.

General Purpose Inductor, 0.68uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 2% tol, SMT, RoHS
Fixed Inductors 0805LS AEC-Q200 0.68 uH 2 % 0.59 A
Surface Mount High Frequency Inductor, 0805LS Series, 680 nH, 2%, 0805 [2012 Metric], 400 MHz RoHS Compliant: Yes
INDUCTOR, 680NH, 2%, 400MHZ, RF, SMD; Inductance: 680nH; Product Range: 0805LS Series; DC Current Rating: 590mA; High Frequency Inductor Case: 0805 [2012 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805LS681XGLB