Coilcraft 0805LS-681XGLC

General Purpose Inductor, 0.68uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-681XGLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.72
$ 0.72
Stock
26,027
2,840
Authorized Distributors
1
1
Inductance
680 nH
680 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
460 mΩ
460 mΩ
Q Factor
20
20
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.68uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
General Purpose Inductor, 0.68uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
AISC Series 0805 680 nH ±2 % 190 mA 2.05 Ohm Surface Mount Wirewound Inductor
General Purpose Inductor, 0.68uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.68uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Ind Chip Unshielded Wirewound 620nH 2% 25MHz 45Q-Factor Ceramic 300mA 1008 T/R

Descriptions

Descriptions of Coilcraft 0805LS-681XGLC provided by its distributors.

General Purpose Inductor, 0.68uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 2% tol, SMT, RoHS
Inductor RF Chip Unshielded Wirewound 0.68uH 2% 7.9MHz 20Q-Factor Ceramic/Ferrite 0.59A 0.46Ohm DCR 0805 Automotive T/R / Chip Inductors 0805LS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 400MHz 460mOhm 680nH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805LS681XGLC