Coilcraft 0805LS-182XGLC

General Purpose Inductor, 1.8uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-182XGLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
-93.80%

Alternate Parts

Price @ 1000
$ 0.77
$ 0.72
Stock
8,660
84
Authorized Distributors
2
1
Inductance
1.8 µH
1.8 µH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.15 Ω
1.15 Ω
Q Factor
20
20
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 1.8uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
General Purpose Inductor, 1.8uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
Ind Chip Unshielded Wirewound 1.8uH 2% 7.9MHz 39Q-Factor Ferrite 600mA 1008 T/R
Ind Chip Unshielded Wirewound 2.2uH 2% 7.9MHz 28Q-Factor Ceramic 280mA 1008 T/R
Inductor RF Chip Wirewound 1.8uH 2% 7.9MHz 28Q-Factor Ceramic 300mA 2.6Ohm DCR 1008 Embossed Plastic T/R

Descriptions

Descriptions of Coilcraft 0805LS-182XGLC provided by its distributors.

General Purpose Inductor, 1.8uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 246MHz 1.15Ohm 1.8muH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805LS182XGLC