Coilcraft 0805LS-182XGEC

General Purpose Inductor, 1.8uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.72
Production

Price and Stock

DistributorSKUMinPkg
Coilcraft Direct0805LS-182XGEC841Tape & Reel (7 in.)
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-182XGEC.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-97.09%

Alternate Parts

Price @ 1000
$ 0.72
$ 0.77
Stock
84
8,660
Authorized Distributors
1
2
Inductance
1.8 µH
1.8 µH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.15 Ω
1.15 Ω
Q Factor
20
20
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0805LS-182XGEC provided by its distributors.

General Purpose Inductor, 1.8uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 2% tol, SMT, RoHS Halogen Free
INDUCTOR, 1.8UH, 2%, 246MHZ, RF, SMD; Inductance:1.8µH; Product Range:0805LS Series; DC Current Rating:410mA; High Frequency Inductor Case:0805 [2012 Metric]; Inductor Construction:Wirewound; DC Resistance Max:1.15ohm; Inductance Tolerance:± 2%; Self Resonant Frequency Min:246MHz; SVHC:No SVHC (15-Jan-2019); Inductor Case Style:0805 [2012 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805LS182XGEC