Coilcraft 0805LS-111XJLB

General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-111XJLB.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.64
Stock
540
42,788
Authorized Distributors
0
3
Inductance
110 nH
110 nH
Tolerance
5 %
5 %
Current Rating
2 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
50 mΩ
50 mΩ
Q Factor
19
19
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.11uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.11uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.11uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
RF Choke Unshielded Wirewound 0.11uH 580Ohm 5% 10MHz Ferrite 0.9A 0.13Ohm DCR 0402 T/R
General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.12uH 5% 150MHz 100Q-Factor Air 2.2A 0.0111Ohm DCR T/R

Descriptions

Descriptions of Coilcraft 0805LS-111XJLB provided by its distributors.

General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS
INDUCTOR, 110NH, 5%, 1.2GHZ, RF, SMD
INDUCTOR, RF, 110NH, 5%, 1.2GHZ, SMD; Product Range:0805LS Series; Inductance:110nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:1.2GHz; DC Resistance Max:0.05ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805 LS-111XJLB
  • 0805-LS-111XJLB
  • 0805LS111XJLB