
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0805AF-111XJRC | 584 | 1 | Tape & Reel (7 in.) | 4h | |||||||
| element14 APAC | 0805AF-111XJRC | 1,984 | 5 | Cut Tape | 2h | |||||||
| Farnell | 0805AF-111XJRC | 1,984 | 5 | Cut Tape | 12h | |||||||
| Mouser | 994-0805AF-111XJRC | 1,364 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft 0805AF-111XJRC.
Download Coilcraft 0805AF-111XJRC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 0805AF-111XJRC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0805AF-111XJRC.