Coilcraft 0805LS-103XGLB

General Purpose Inductor, 10uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
Obsolete

Price and Stock

DistributorSKUMinPkg
Summit Electronics0805LS-103XGLBContact
>1w
Nexxon Inc. (USA)0805LS-103XGLBContact
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-103XGLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-0.84%

Alternate Parts

Price @ 1000
$ 0.72
$ 0.72
Stock
6,800
86,892
86,892
Authorized Distributors
0
1
1
Inductance
10 µH
10 µH
10 µH
Tolerance
2 %
2 %
2 %
Current Rating
200 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
3.45 Ω
3.45 Ω
3.45 Ω
Q Factor
18
18
18
Test Frequency
2.5 MHz
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 10uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
Inductor RF Wirewound 10uH 2% 2.5MHz 10Q-Factor Ferrite 0.098A 4.7Ohm DCR 0805 T/R
General Purpose Inductor, 10uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
Inductor RF Wirewound 10uH 2% 7.9MHz 15Q-Factor Ferrite 0.3A 2.95Ohm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 0805LS-103XGLB provided by its distributors.

General Purpose Inductor, 10uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0805LS Series, 10 H, 2%, 0805 [2012 Metric], 21 MHz RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805LS103XGLB