Coilcraft 0805LS-103XGLC

General Purpose Inductor, 10uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-103XGLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
-5.03%

Alternate Parts

Price @ 1000
$ 0.72
$ 0.72
Stock
86,999
358
Authorized Distributors
1
1
Inductance
10 µH
10 µH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.45 Ω
3.45 Ω
Q Factor
18
18
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor RF Wirewound 10uH 2% 2.5MHz 10Q-Factor Ferrite 0.098A 4.7Ohm DCR 0805 T/R
General Purpose Inductor, 10uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
General Purpose Inductor, 10uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
Inductor RF Wirewound 10uH 2% 7.9MHz 15Q-Factor Ferrite 0.3A 2.95Ohm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 0805LS-103XGLC provided by its distributors.

General Purpose Inductor, 10uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 21MHz 3.45Ohm 10muH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805LS103XGLC