Coilcraft 0805HT-4N7TJLB

General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus Technologies0805HT-4N7TJLB4261
6d
Nexxon Inc. (USA)0805HT-4N7TJLBContact
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HT-4N7TJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.52
Stock
426
2,936
Authorized Distributors
0
1
Inductance
4.7 nH
4.7 nH
Tolerance
5 %
5 %
Current Rating
800 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
60 mΩ
60 mΩ
Q Factor
50
50
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
Ind Chip Wirewound 4.7nH 5% 250MHz 25Q-Factor Ceramic 800mA 0603 T/R
Inductor RF Wirewound 0.0043uH 5% 250MHz 25Q-Factor Ceramic 0.85A 0.059Ohm DCR 0603 T/R
General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Wirewound 4.7nH 5% 100MHz 30Q-Factor Ceramic 1A 1210 T/R

Descriptions

Descriptions of Coilcraft 0805HT-4N7TJLB provided by its distributors.

General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 4.7NH, 5%, 5.5GHZ, RF, SMD
INDUCTOR, RF, 4.7NH, 5%, 5.5GHZ, SMD; Product Range:0805HT Series; Inductance:4.7nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:5.5GHz; DC Resistance Max:0.06ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HT4N7TJLB