Coilcraft 0805HT-4N7TJLC

Inductor RF Chip Unshielded Wirewound 0.0047uH 5% 250MHz 50Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 T/R
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HT-4N7TJLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-1.10%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.0047uH 5% 250MHz 20Q-Factor Ceramic 1.4A 0.075Ohm DCR 04
Ind Chip Wirewound 4.7nH 5% 250MHz 25Q-Factor Ceramic 800mA 0603 T/R
General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
Inductor RF Wirewound 0.0043uH 5% 250MHz 25Q-Factor Ceramic 0.85A 0.059Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0805HT-4N7TJLC provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.0047uH 5% 250MHz 50Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 T/R
General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Fixed Inductors 0805HT Low Profile 4.7 nH 5 % 0.8 A
INDUCTOR, 4.7NH, 5%, 5.5GHZ, RF, SMD; Inductance: 4.7nH; Product Range: 0805HT Series; DC Current Rating: 800mA; High Frequency Inductor Case: 0805 [2012 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HT4N7TJLC