Coilcraft 0805HT-39NTJLB

General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0805HT-39NTJLB05Cut Tape
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HT-39NTJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Farnell

Newark

Alternate Parts

Price @ 1000
$ 0.52
$ 0.52
Stock
0
7,485
7,485
Authorized Distributors
1
1
1
Inductance
39 nH
39 nH
39 nH
Tolerance
5 %
5 %
5 %
Current Rating
600 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
270 mΩ
270 mΩ
270 mΩ
Q Factor
55
55
55
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.036uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.036uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.039uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 39 nH, 0.29 ohm, 2.1 GHz, 500 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor Chip Wirewound 39nH 5% 250MHz 35Q-Factor Alumina 600mA 250mOhm DCR 0603 T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 0805HT-39NTJLB provided by its distributors.

General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Surface Mount High Frequency Inductor, 0805HT Series, 39 nH, 5%, 0805 [2012 Metric], 2.2 GHz RoHS Compliant: Yes
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 39NH, 5%, 2.2GHZ, RF, SMD; Inductance: 39nH; Product Range: 0805HT Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.27ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 2.2GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0805 [2012 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HT39NTJLB