Bourns PM0603-39NJ-RC

Inductor Chip Wirewound 39nH 5% 250MHz 35Q-Factor Alumina 600mA 250mOhm DCR 0603 T/R
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM0603-39NJ-RC.

IHS

Datasheet2 pages7 years ago

element14 APAC

X-ON

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-9.30%

CAD Models

Download Bourns PM0603-39NJ-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.45
Stock
13,408
972,428
Authorized Distributors
6
3
Inductance
39 nH
39 nH
Tolerance
5 %
5 %
Current Rating
600 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
35
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.039uH 5% 250MHz 40Q-Factor Ceramic 0.46A 0.22Ohm DCR 0603 T/R
General Purpose Inductor, 0.037uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.039uH 5% 250MHz 60Q-Factor Ceramic 0.5A 0.29Ohm DCR 0805 T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 39 nH, 0.29 ohm, 2.1 GHz, 500 mA, 0805 [2012 Metric], AISC-0805 Series
General Purpose Inductor, 0.036uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Bourns PM0603-39NJ-RC provided by its distributors.

Inductor Chip Wirewound 39nH 5% 250MHz 35Q-Factor Alumina 600mA 250mOhm DCR 0603 T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Alumina-Core, SMD, 0603
INDUCTOR, 39NH, 600MA, ±0.3nH, 2.2GHZ; Product Range:BOURNS - PM0603 Series; Inductance:39nH; Inductance Tolerance:± 5%; Inductor Case Style:0603 ^1608 Metric]; Self Resonant Frequency Min:2.2GHz; DC Resistance Max:0.25ohm
Inductor, 39Nh, 600Ma, +0.3Nh, 2.2Ghz; Rango De Producto:Serie Pm0603; Inductancia:39Nh; Inductancia, Tolerancia:± 5%; Caracasa Del Inductor Alta Frecuencia:0603 [Métrica 1608]; Frecuencia De Autoresonancia Mín.:2.2Ghz; Factor Q:43 |Bourns Jw Miller PM0603-39NJ-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.