Coilcraft 0805HQ-5N6XJEC

General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.45
Production

Price and Stock

DistributorSKUMinPkg
Coilcraft Direct0805HQ-5N6XJEC2,4401Tape & Reel (7 in.)
31m

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HQ-5N6XJEC.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
+39.66%

Alternate Parts

Price @ 1000
$ 0.45
$ 0.45
Stock
2,440
12,152
Authorized Distributors
1
3
Inductance
5.6 nH
5.6 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
35 mΩ
35 mΩ
Q Factor
98
98
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0805HQ-5N6XJEC provided by its distributors.

General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 5% tol, SMT, RoHS Halogen Free
INDUCTOR, 5.6NH, 5%, 6GHZ, RF, SMD; Inductance:5.6nH; Product Range:0805HQ Series; DC Current Rating:1.6A; High Frequency Inductor Case:0805 [2012 Metric]; Inductor Construction:Wirewound; DC Resistance Max:0.035ohm; Inductance Tolerance:± 5%; Self Resonant Frequency Min:6.1GHz; SVHC:No SVHC (15-Jan-2019); Automotive Qualification Standard:AEC-Q200; Inductor Case Style:0805 [2012 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HQ5N6XJEC