Coilcraft 0805CS-681XGLC

General Purpose Inductor, 0.68uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-681XGLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-12.90%

CAD Models

Download Coilcraft 0805CS-681XGLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.551
$ 0.55
Stock
72,062
1,754
Authorized Distributors
4
1
Inductance
680 nH
680 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.2 Ω
2.2 Ω
Q Factor
23
23
Test Frequency
25 MHz
25 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AISC Series 0805 680 nH ±2 % 190 mA 2.05 Ohm Surface Mount Wirewound Inductor
Inductor RF Wirewound 0.68uH 2% 25MHz 45Q-FactorCeramic 0.4A 1.47Ohm DCR 1008 T/R
General Purpose Inductor, 0.68uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.68uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 0.68uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.68uH, 2%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 0805CS-681XGLC provided by its distributors.

General Purpose Inductor, 0.68uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF Inductors – SMD; COILCRAFT; 0805CS-681XGLC; 680 nH; 310 MHz; 25 MHz; Ceramic
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 310MHz 2.2Ohm 680nH
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0805CS Series, 680 nH, 2%, 0805 [2012 Metric] RoHS Compliant: Yes
RF Inductors - SMD 0805 680nH Unshld 2% 2.2Ohms AEC-Q200
Chip Inductors - 0805CS (2012)
INDUCTOR, 680NH, 2%, 310MHZ, RF, SMD; Inductance: 680nH; Product Range: 0805CS Series; DC Current Rating: 190mA; High Frequency Inductor Case: 0805 [2012 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS681XGLC