Coilcraft 0805CS-680XJLC

General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-680XJLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+26.78%

Alternate Parts

Price @ 1000
$ 0.45
$ 0.224
Stock
77,257
37,309
Authorized Distributors
3
6
Inductance
68 nH
68 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
380 mΩ
380 mΩ
Q Factor
60
60
Test Frequency
200 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.068uH 5% 200MHz 55Q-Factor Ceramic 0.5A 0.38Ohm DCR 0805 T/R
Inductor RF Wirewound 0.068uH 5% 200MHz 60Q-Factor Ferrite 0.5A 0.38Ohm DCR 0805 T/R
Inductor RF Wirewound 0.068uH 5% 200MHz 36Q-Factor Ceramic 0.35A 0.38Ohm DCR 0603 T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 0.068uH 5% 200MHz 46Q-Factor Ceramic 0.6A 0.33Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0805CS-680XJLC provided by its distributors.

General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Unshielded Wirewound 0.068uH 5% 200MHz 60Q-Factor Ceramic 0.5A 0.38Ohm DCR 0805 Automotive T/R
Surface Mount High Frequency Inductor, AEC-Q200 0805CS Series, 68 nH, 5%, 0805 [2012 Metric] RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 1.5GHz 380mOhm 68nH
RF inductor, ceramic core, 5% tol, SMT, RoHS
200MHz 1.5GHz 60 68nH 380m¦¸ ¡À5% 0805 2.29mm*1.73mm*1.73mm
(0805CS-680XJL) L CS 0805_IND 5% 68N
INDUCTOR, 68NH, 5%, 1.5GHZ, RF, SMD; Inductance: 68nH; Product Range: 0805CS Series; DC Current Rating: 500mA; High Frequency Inductor Case: 0805 [2012 Metric]; Ind; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS680XJLC