Coilcraft 0805CS-391XJLC

Inductor RF Chip Wirewound 390nH 5% 100MHz 48Q-Factor Ceramic 290mA 1.5Ohm DCR 0805 Embossed Plastic T/R
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-391XJLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

element14 APAC

Inventory History

3 month trend:
-14.33%

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Ind Chip Wirewound 390nH 5% 25MHz 45Q-Factor Ceramic 470mA 1008 T/R
Ind Chip Wirewound 390nH 5% 25MHz 45Q-Factor Ceramic 470mA 1008 Embossed Plastic T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK2125R39J-T
Ind High Frequency Chip Multi-Layer 390nH 5% 50MHz 10Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Multi-Layer 0.39uH 5% 50MHz 17Q-Factor Ceramic 0.3A 1.3Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Coilcraft 0805CS-391XJLC provided by its distributors.

Inductor RF Chip Wirewound 390nH 5% 100MHz 48Q-Factor Ceramic 290mA 1.5Ohm DCR 0805 Embossed Plastic T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR UNSHLD 390NH 5% 1.5 OHM 0805 SMD
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor -40C 600MHz 1.5Ohm 0.39μH
INDUCTOR, RF, 390NH, 5%, 600MHZ, SMD; Product Range:AEC-Q200 0805CS Series; Inductance:390nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:-; DC Resistance Max:1.5ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS391XJLC