What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLF1005VR39JT000

General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1005VR39JT000.

IHS

Datasheet6 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TDK MLF1005VR39JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Ind RF Chip Shielded Multi-Layer 390nH 5% 25MHz 15Q-Factor Ferrite 100mA 0603
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of TDK MLF1005VR39JT000 provided by its distributors.

General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
25MHz 210MHz 130mA 15@25MHz 390nH 1.35¦¸ ¡À5% 0402 SMD mount 1mm*500¦Ìm*550¦Ìm
Inductor General Purpose Shielded Multi-Layer 0.39uH 5% 25MHz 15Q-Factor Ferrite 0.13A 1.35Ohm DCR 0402 T/R
Fixed Inductors 390nH 130mA 1.35Ohm 0402
MULTILAYER INDUCTOR, 0.39UH, 0.13A, 0402;
MLF 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 390nH
SMD / SMT Inductors (Coils), L=0.39μH, L x W x T :
130mA 390nH 卤5% 890m惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF1005VR39JT000.