Coilcraft 0805CS-330XGLC

Inductor Chip Wirewound 33nH 2% 250MHz 60Q-Factor Ceramic 500mA 270mOhm DCR 0805 Embossed Plastic T/R
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-330XGLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-86.34%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
125,408
377
Authorized Distributors
3
1
Inductance
33 nH
33 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
270 mΩ
270 mΩ
Q Factor
60
60
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.033uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Wirewound 33nH 2% 250MHz 40Q-Factor Ceramic 600mA 0603 Punched Paper T/R
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.033uH 2% 250MHz 40Q-Factor Ceramic 0.47A 0.21Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0805CS-330XGLC provided by its distributors.

Inductor Chip Wirewound 33nH 2% 250MHz 60Q-Factor Ceramic 500mA 270mOhm DCR 0805 Embossed Plastic T/R
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Fixed Inductors 0805CS AEC-Q200 33 nH 2 % 0.5 A
Surface Mount High Frequency Inductor, AEC-Q200 0805CS Series, 33 nH, 2%, 0805 [2012 Metric] RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 33NH, 2%, 2.15GHZ, RF, SMD; Inductance: 33nH; Product Range: 0805CS Series; DC Current Rating: 500mA; High Frequency Inductor Case: 0805 [2012 Metric]; In; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS330XGLC