Coilcraft 0805CS-271XJBC

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-271XJBC.

IHS

Datasheet2 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.218
$ 0.218
Stock
8,005
105,887
105,887
Authorized Distributors
0
6
6
Inductance
270 nH
270 nH
270 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
350 mA
350 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1 Ω
1 Ω
1 Ω
Q Factor
48
48
48
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0805CS-271XJBC provided by its distributors.

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
OLD PART NUMBER. Change second to last letter to 'L' for new RoHS part number. Terminals never contained lead.

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • -0805CS-271XJBC
  • 0805CS271XJBC