Coilcraft 0805CS-270XJLB

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-270XJLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.224
$ 0.224
Stock
65,574
172,361
172,361
Authorized Distributors
0
6
6
Inductance
27 nH
27 nH
27 nH
Tolerance
5 %
5 %
5 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
250 mΩ
Q Factor
55
55
55
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.027uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.027uH 5% 250MHz 35Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Inductor RF Wirewound 0.027uH 5% 250MHz 55Q-Factor Ceramic 0.5A 0.25Ohm DCR 0805 T/R
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.027uH 5% 250MHz 40Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Wurth Elektronik744761127A
250MHz 2.8GHz 600mA 40@250MHz 27nH 220m¦¸ ¡À5% 0603 1.6mm*1.05mm*1.25mm

Descriptions

Descriptions of Coilcraft 0805CS-270XJLB provided by its distributors.

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Fixed Inductors 0805CS Ceramic Chip 27 nH 5 % 0.5 A
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 27NH, 5%, 2.58GHZ, RF, SMD
INDUCTOR, RF, 27NH, 5%, 2.58GHZ, SMD; Product Range:AEC-Q200 0805CS Series; Inductance:27nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:-; DC Resistance Max:0.25ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS270XJLB